You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VS 400 LED Fogger Smoke Machine -
VS 400 LED
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- VS 400 LED
- Order Code:
- DP38258
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0702338067389
Product Overview
- 400W heater
- 3 x tri-colour LEDs (RGB) to illuminate fog
- Smoke output: 2,000 cu.ft per minute
- Warm-up time: Approx. 4 min
- Tank capacity: 0.25 litres
- Supplied with 0.25 litres of fluid
- Wireless remote for fog control and IR remote for LED control included
- Supplied with hanging bracket
- Use with water based smoke fluid
- Power consumption: 400W
- Power supply: 240V, 50Hz
- Fuse: F5A 250V
- Dimensions (HxWxD): 180mm x 150mm x 245mm
- Weight: 1.7kg
Product Information
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.9789 (€49.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.