You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W LED Waterwave Effect DMX -
WATERWAVE XP
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- WATERWAVE XP
- Order Code:
- DP36288
- Product Range
- EQUINOX Waterwave Lights
- Also Known As:
- GTIN UPC EAN: 0759478549831
Product Range Selector (EQUINOX Waterwave Lights)
See all from this product rangeProduct Overview
- LEDs: 1x 100W white
- DMX: 3x channels
- Operating modes: DMX, manual, sound active and master/slave modes plus built-in programs
- Manual focus
- Beam angle: 34° and 60° via supplied lenses
- Colour wheel: 5x colours + open
- 0-100% dimming and variable strobe
- 4-button menu with LED display
- Connections: 3-pin DMX IN/OUT, IEC power IN/OUT
- Fan cooled
- Supplied with hanging bracket
- Power consumption: 110W
- Power supply: 100~240V, 50/60Hz
- Dimensions (HxWxD): 225x286x245mm
- Weight: 3.8kg
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Product Information
- :
- EQUINOX Waterwave Lights
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 18/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
5 more will be available week commencing 18/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €215.625 (€265.22) | ( ) |
2+ | €200.284 (€246.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.