You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3mm x 100mm Ergo Ball End Hex Screwdriver -
BE-8703
- Manufacturer:
- ERGO BAHCO ERGO BAHCO
- Manufacturer Part No:
- BE-8703
- Order Code:
- TL23638
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7314150027651 7314150027651
- Technical Datasheet:
- BE-8703 Datasheet
Product Overview
- Screwdriver developed according to the scientific ERGO™ process
- For hexagonal head screws, ball end, easy to insert in the screw head from a range of angles
- For more efficient work than the standard hexagonal and time saver
- Black oxide tip for higher accuracy
- Three-component handle for maximum user comfort, soft material with ridged surface provides superior grip and greater force transmission
- Maximum comfort with minimum effort thanks to an ergonomic design
- Easy to choose the right tip with the colour-coded handle and permanent symbol on the domed end
- No colour identification in extra small handle, small sizes 1.5, 2.0, 2.5
- Flat face to prevent rolling away
- Integrated hanging hole
- Size 10, in double shape handle for use with both hands for maximum torque power
- High performance steel blade with chrome plating for high protection against corrosion, long life tool
- Standards: ISO 2936
Applications
Maintenance & Repair, HVAC, Automotive
Product Information
- :
- 222mm
- :
- 3mm
- :
- -
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.3999 (€7.87) | ( ) |
3+ | €5.9085 (€7.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.