You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PZ1 x 75mm Ergo Pozidriv Screwdriver -
BE-8810
- Manufacturer:
- ERGO BAHCO ERGO BAHCO
- Manufacturer Part No:
- BE-8810
- Order Code:
- TL23639
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7314150010813 7314150010813
- Technical Datasheet:
- BE-8810 Datasheet
Product Overview
- Screwdriver developed according to the scientific ERGO™ process
- For Pozidriv head screws
- Black oxide tip for higher accuracy
- Three-component handle for maximum user comfort, soft material with ridged surface provides superior grip and greater force transmission
- Easy to choose the right tip with the colour-coded handle and permanent symbol on the domed end
- Flat face to prevent rolling away
- Integrated hanging hole
- High performance blade with chrome plating, entirely hardened for high protection against corrosion, long life tool
- Standards: ISO 8764 and DIN 5260
Applications
Maintenance & Repair
Product Information
- :
- PZ1
- :
- 197mm
- :
- 75mm
- :
- -
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.5238 (€11.71) | ( ) |
3+ | €8.8452 (€10.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.