You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
i-CON 1 MK2 Solder/Desolder Station, 80W -
0IC1105A
- Manufacturer:
- ERSA ERSA
- Manufacturer Part No:
- 0IC1105A
- Order Code:
- SD03485
- Product Range
- i-CON 1 MK2 Series
- Technical Datasheet:
- 0IC1105A Datasheet
Product Range Selector (i-CON 1 MK2 Series)
See all from this product rangeProduct Overview
- Digital soldering station with ergonomic and powerful 150W i-TOOL MK2 soldering iron
- Motion sensor in the hand piece for energy and tip saving standby mode
- Easy operation - intuitive one touch push button and large multifunctional displays
- Optical information when the optimal process window is reached
- Intuitive One-Touch operation with multi-functional display, VDE tested
- Optional with interface to control heating plate and fume extraction unit
- 150W iron with motion sensor, one channel soldering station
- Digital temperature control with intelligent power management
- Dimension (W x D x H) is 150 x 175 x 105mm, 230VAC, 50Hz voltage rating
- 150 to 450°C temperature range, 9sec heat up time
Product Information
- :
- 230V
- :
- 450°C
- :
- 80W
- :
- i-CON 1 MK2 Soldering Station & i-TOOL MK2 Soldering Iron
- :
- i-CON 1 MK2 Series
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €386.75 (€475.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.