You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
i-CON 1 MK2 Solder/Desolder Station, 80W -
0IC1105A0C
- Manufacturer:
- ERSA ERSA
- Manufacturer Part No:
- 0IC1105A0C
- Order Code:
- SD03484
- Product Range
- i-CON 1 MK2 Series
- Technical Datasheet:
- 0IC1105A0C Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (i-CON 1 MK2 Series)
See all from this product rangeProduct Overview
- Digital soldering station with ergonomic and powerful 150W i-TOOL MK2 soldering iron
- Motion sensor in the hand piece for energy and tip saving standby mode
- Easy operation - intuitive one touch push button and large multifunctional displays
- Optical information when the optimal process window is reached
- Available with interface to solder fume extraction unit, heating plate and PC
- Dimensions (W x D x H) is 150 x 175 x 105mm
- 80W power rating, 230VAC nominal voltage
- Temperature range from 150 to 450°C
- Heat up time is 9sec
Product Information
- :
- 230V
- :
- 450°C
- :
- 80W
- :
- i-CON 1C MK2 Soldering Station with Interface & i-TOOL MK2 Soldering Iron
- :
- i-CON 1 MK2 Series
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €546.21 (€671.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.