You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

i-CON 1V MK2 Solder/Desolder Station, 80W - 

0IC1105V

0IC1105V - i-CON 1V MK2 Solder/Desolder Station, 80W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ERSA ERSA
Manufacturer Part No:
0IC1105V
Order Code:
SD03483
Product Range
i-CON 1V MK2 Series
Technical Datasheet:
0IC1105V   Datasheet
See all Technical Docs

Product Range Selector (i-CON 1V MK2 Series)

See all from this product range

Product Overview

0IC1105V is a one-channel, electronically controlled i-CON 1V MK2 soldering and desoldering station with i-TOOL MK2 soldering iron(0105CDJ) with soldering tip 0142CDLF16 and holder 0A59 with dry sponge 0008M. The digital i-CON 1 MK2 control station features the modern “OneTouch” operating concept with iOp Control and large, backlit plain text display. i-CON 1C and i-CON 1VC, the versions with interface, provide for the connection of an IR heating plate and a solder fume extraction system. The i-CON 1V MK2 is suitable for all SMT und PTH soldering tasks in electronic production, rework and R&D. The attachable tools allow a very flexible usage of the station depending on the current demands.
  • Intelligent power management - 80W are split up dynamically between the connected tools
  • Easy operation - intuitive one touch push button and a large multifunctional display
  • Eight different soldering tools connectable
  • Firmware update via microSD card
  • Dimension (W x D x H) is 150 x 175 x 105mm
  • 80W power rating, 230VAC nominal voltage
  • Temperature range from 50 to 450°C

Product Information


:
230V

:
450°C

:
80W

:
i-CON 1V MK2 Soldering/Desoldering Station & i-TOOL MK2 Soldering Iron/Tip 0142CDLF16/Cleaner 0008M

:
i-CON 1V MK2 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€470.05 ( €578.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €470.05 (€578.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --