You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
i-CON 1V MK2 Solder/Desolder Station, 80W -
0IC1105V0C
- Manufacturer:
- ERSA ERSA
- Manufacturer Part No:
- 0IC1105V0C
- Order Code:
- SD03482
- Product Range
- i-CON 1V MK2 Series
- Technical Datasheet:
- 0IC1105V0C Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (i-CON 1V MK2 Series)
See all from this product rangeProduct Overview
- Intelligent power management - 80W are split up dynamically between the connected tools
- Easy operation - intuitive one touch push button and a large multifunctional display
- Eight different soldering tools connectable, VARIO series soldering tools connectable
- Available with interface to solder fume extraction unit, heating plate and PC
- Firmware update via microSD card, ESD safe design
- Temperature control with dynamic power management
- Intuitive one touch operation with multifunctional display
- Dimension (W x D x H) is 150 x 175 x 105mm
- 230VAC, 50Hz voltage rating
- 50 to 450°C temperature range
Product Information
- :
- 230V
- :
- 450°C
- :
- 80W
- :
- i-CON 1V MK2 Soldering/Desoldering Station with Interface & i-TOOL MK2 Soldering Iron/Tip/Cleaner
- :
- i-CON 1V MK2 Series
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €593.81 (€730.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.