You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
i-CON PICO MK2 Solder/Desolder Station, 80W -
0IC1305
- Manufacturer:
- ERSA ERSA
- Manufacturer Part No:
- 0IC1305
- Order Code:
- SD03480
- Product Range
- i-CON PICO MK2 Series
- Technical Datasheet:
- 0IC1305 Datasheet
Product Range Selector (i-CON PICO MK2 Series)
See all from this product rangeProduct Overview
- Digital soldering station with ultra light and ergonomically i-TOOL PICO MK2 soldering iron
- Three fix temperatures or adjustable temperature setting from 150 to 450°C
- Settable energy levels, parameter setting via PC software and microSD card
- Automatic standby and shut down mode to save energy and tip life time
- Wide range of exchangeable and price attractive soldering tips (series 142)
- SENSOTRONIC temperature control, peak temperature can be calibrated
- Heater and tips can be changed separately, ESD design, Potential equalization soldering tip (PA)
- Dimension (W x D x H) is 145 x 80 x 103mm
- 220 to 240VAC voltage rating
- i-TOOL PICO MK2 connectable tools, approx. 9s heating time
Product Information
- :
- 230V
- :
- 450°C
- :
- 80W
- :
- i-CON PICO MK2 Soldering Station & i-TOOL PICO MK2 Soldering Iron
- :
- i-CON PICO MK2 Series
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €177.31 (€218.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.