You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

i-CON 2V MK2 Solder/Desolder Station, 120W - 

0IC2205VC

0IC2205VC - i-CON 2V MK2 Solder/Desolder Station, 120W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ERSA ERSA
Manufacturer Part No:
0IC2205VC
Order Code:
SD03477
Product Range
i-CON 2V MK2 Series
Technical Datasheet:
0IC2205VC   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (i-CON 2V MK2 Series)

See all from this product range

Product Overview

0IC2205VC is a i-CON 2V MK2 120W soldering and desoldering station with soldering iron i-TOOL MK2 (0105CDJ) with tip 0142CDLF16, desoldering tweezers CHIP TOOL VARIO (0460MDJ) with tip 0462MDLF007, tip holders 0A59 and 0A54, with dry cleaner 0008M. The i-CON 2V MK2 impresses with intuitive one-touch operation and the large multifunction display. It meets ESD requirements and is available in a version with interface to solder fume extraction, hotplate and PC. The i-CON 2V MK2 can, if required, like the i-CON VARIO stations, can be programmed to the latest status with a microSD memory card and thus made fit for the future. The i-CON 2V MK2 is suitable for all SMT und PTH soldering tasks in electronic production, rework and R&D. The attachable tools allow a very flexible usage of the station depending on the current demands.
  • Easy operation - intuitive one touch push button and a large multifunctional display
  • Eight different soldering tools connectable
  • Firmware update via microSD card
  • Temperature control with dynamic power management
  • Voltage rating is 230V, 50Hz, nominal power is 120W
  • Temperature range from 50 to 450°C
  • Dimension (W x D x H) is 150 x 175 x 105mm
  • Intuitive one touch operation with multifunctional display
  • ESD safe design

Product Information


:
230V

:
450°C

:
120W

:
i-CON 2V MK2 Soldering/Desoldering Station, i-TOOL MK2 Soldering Iron & CHIP TOOL VARIO Tweezer

:
i-CON 2V MK2 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€1,032.92 ( €1,270.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1,032.92 (€1,270.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --