You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
i-CON VARIO 2 MK2 Solder/Desolder Station, 200W -
0ICV2005HP
- Manufacturer:
- ERSA ERSA
- Manufacturer Part No:
- 0ICV2005HP
- Order Code:
- SD03471
- Product Range
- i-CON VARIO 2 MK2 Series
- Technical Datasheet:
- 0ICV2005HP Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (i-CON VARIO 2 MK2 Series)
See all from this product rangeProduct Overview
- Intelligent power management for dynamic power distribution
- Extremely silent blow air supply for i-TOOL AIR S
- Built in vacuum pump for desoldering tools
- Easy operation - intuitive one touch push button and large multifunctional display
- Different soldering and desoldering tools connectable
- Integrated interface to solder fume extraction unit, heating plate and PC
- USB interface
- Dimension (W x D x H) is 150 x 175 x 105mm
- 230VAC, 50Hz voltage rating, 200W nominal power
- Temperature range from 50 to 450°C
Product Information
- :
- 230V
- :
- 450°C
- :
- 200W
- :
- i-CON VARIO 2 MK2 Multi Channel Soldering & Desoldering Station and i-TOOL HIGH POWER Soldering Iron
- :
- i-CON VARIO 2 MK2 Series
- :
- USB
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,019.7625 (€1,254.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.