You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
i-CON VARIO 4 MK2 Solder/Desolder Station, 500W -
0ICV4005AICXV
- Manufacturer:
- ERSA ERSA
- Manufacturer Part No:
- 0ICV4005AICXV
- Order Code:
- SD03466
- Product Range
- i-CON VARIO 4 MK2 Series
- Technical Datasheet:
- 0ICV4005AICXV Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (i-CON VARIO 4 MK2 Series)
See all from this product rangeProduct Overview
- Intelligent power management for dynamic power distribution
- Extremely silent blow air supply for i-TOOL AIR S, built in vacuum pump for desoldering tools
- Easy operation - intuitive one touch push button and two large multifunctional displays
- Different soldering and desoldering tools connectable
- Integrated interface to solder fume extraction unit, heating plate and PC
- USB interface
- Dimension (W x D x H) is 300 x 280 x 115mm
- Power rating is 360W, 230VAC nominal voltage
- Volume flow is 2-20l/min
- Power consumption standby is 52W
Product Information
- :
- 230V
- :
- 450°C
- :
- 500W
- :
- i-CON VARIO 4 MK2 Rework Station, i-TOOL AIR S, i-TOOL MK2, CHIP TOOL VARIO & X-TOOL VARIO
- :
- i-CON VARIO 4 MK2 Series
- :
- USB
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2,634.65 (€3,240.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.