You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A4 Lever Arch File, 500 Sheet, Black / Grey -
2202251
- Manufacturer:
- ESSELTE ESSELTE
- Manufacturer Part No:
- 2202251
- Order Code:
- OE08105
- Also Known As:
- GTIN UPC EAN: 5013459220221
Product Overview
- 500 A4 sheet capacity (80gsm, 75mm spine width)
- Standard board with black and grey marbled finish
- Large thumbhole for easy file retrieval
- Spine label for content identification
- Forest Stewardship Council certified
Product Information
- :
- A4
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9016 (€3.57) | ( ) |
10+ | €2.7144 (€3.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.