You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Self-Adhesive Aluminium Cable Clamps 6mm - 40 Pack -
ASK-3
- Manufacturer:
- ESSENTRA COMPONENTS ESSENTRA COMPONENTS
- Manufacturer Part No:
- ASK-3
- Order Code:
- CB13727
- Product Range
- -
Product Overview
- Double coated adhesive base
- Manufactured from aluminium, RMS-194 bright finish
- Supplied in packs of 40
Product Information
- :
- Adhesive Backed Cable Clamp
- :
- 6mm
- :
- Aluminium
- :
- Silver
- :
- 11.3mm
- :
- 16.79mm
- :
- 9.5mm
- :
- -
Technical Documents (1)
111 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 40
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.6886 (€5.77) | ( ) |
10+ | €4.4744 (€5.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.