You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Lock PCB Supports, 9.5mm Height 4mm Hole Diameter, 40 Pack -
DLCBS-6-01
- Manufacturer:
- ESSENTRA COMPONENTS ESSENTRA COMPONENTS
- Manufacturer Part No:
- DLCBS-6-01
- Order Code:
- PC02402
- Product Range
- -
- Technical Datasheet:
- DLCBS-6-01 Datasheet
Product Overview
- 9.5mm Spacer height, 4mm hole diameter
- No installation tool required
- To install simply press head, which expands rivet base and locks it into position
- Manufactured in Nylon 6.6
- Sold as a pack of 40
Product Information
- :
- Dual Side Lock-In Support
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- 9.525mm
- :
- 3.963mm
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 40
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.7089 (€4.56) | ( ) |
10+ | €3.4398 (€4.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.