You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M3 x 7.9mm Nylon Pan Head Phillips Screws, 100 Pack -
NMS 308 01
- Manufacturer:
- ESSENTRA COMPONENTS ESSENTRA COMPONENTS
- Manufacturer Part No:
- NMS 308 01
- Order Code:
- FN04464
- Product Range
- NMS-3 Nylon Pan Head Phillips Screws
- Technical Datasheet:
- NMS 308 01 Datasheet
Product Range Selector (NMS-3 Nylon Pan Head Phillips Screws)
See all from this product rangeProduct Overview
- Thread Size: M3
- Screw Length: 7.9mm
- Head Height: 2.5mm
- Head Diameter: 5.7mm
Product Information
- :
- -
- :
- M3
- :
- 7.9mm
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Pan Head Phillips
- :
- NMS-3 Nylon Pan Head Phillips Screws
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.0854 (€12.41) | ( ) |
10+ | €9.243 (€11.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.