You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14" (355mm) Soft Grip Pro-Claw Nail Puller -
EPC360G
- Manufacturer:
- ESTWING ESTWING
- Manufacturer Part No:
- EPC360G
- Order Code:
- TL11900
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0034139103868
Product Overview
- Designed for removing embedded nails, prying, lifting and adjusting boards
- Rounded head for increased leverage
- Drop forged alloy steel
- Chrome finish
- Blue cushion grip
- Length: 355mm (14")
Product Information
- :
- 355mm
- :
- 25mm
- :
- Drop Forged Alloy Steel
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.5085 (€35.07) | ( ) |
5+ | €28.0025 (€34.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.