You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Circuit Breaker, 106-P30, 2A, 1 Pole, 48V DC, 250V AC, Panel -
106-P30 2A
- Manufacturer:
- ETA ETA
- Manufacturer Part No:
- 106-P30 2A
- Order Code:
- FF02512
- Product Range
- 106-P30
- Technical Datasheet:
- 106-P30 2A Datasheet
Product Range Selector (106-P30)
See all from this product rangeProduct Overview
- Thread neck panel mounting with hex and knurled nut with blade terminals
- VDE /SEV, UL, CSA and CQC approved
- Voltage rating of 240VAC and 48VDC
- Current rating is 2A
- Ambient temperature range from -20°C to 60°C
- IP40 (operating area) and IP00 (terminal area) degree of protection
- Internal resistance of 0.25ohm
- Interrupting capacity of 6KA
Applications
Safety
Product Information
- :
- 106-P30
- :
- 2A
- :
- 1 Pole
- :
- 48VDC
- :
- 250VAC
- :
- Panel
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.138 (€14.93) | ( ) |
10+ | €11.3407 (€13.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.