You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7W LED Bulkhead with PIR -
BLEDPIRBK
- Manufacturer:
- ETERNA ETERNA
- Manufacturer Part No:
- BLEDPIRBK
- Order Code:
- SR09565
- Also Known As:
- GTIN UPC EAN: 5013845044578
- Technical Datasheet:
- BLEDPIRBK Datasheet
Product Range Selector (Eterna LED Bulkheads)
See all from this product rangeProduct Overview
- Energy efficient LED alternative to traditional bulkheads
- Luminaire contains built-in LED lamps
- 35,000 Hours average rated life
- Tough polycarbonate construction
- Lux level adjustments
- Time on adjustment: 5 secs - 5 mins
Footnotes
Product Information
- :
- 265mm
- :
- 110mm
- :
- 115mm
- :
- LED
- :
- Eterna LED Bulkheads
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.1085 (€40.72) | ( ) |
3+ | €31.8895 (€39.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.