You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.7W Round LED Cabinet Light -
CLEDCIR
- Manufacturer:
- ETERNA ETERNA
- Manufacturer Part No:
- CLEDCIR
- Order Code:
- LA05816
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013845043472
- Technical Datasheet:
- CLEDCIR Datasheet
Product Overview
- Ideal low energy solution to standard halogen cabinet lights
- Easy installation
- Visually similar to 20W G4 halogen
- Not suitable for dimmer switches
- Pre-wired with 2m mains cable and no separate driver required
- Hole cut out size: 61mm
Product Information
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- -
- :
- 70mm
- :
- 30mm
- :
- -
- :
- -
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.0568 (€18.52) | ( ) |
5+ | €14.3492 (€17.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.