You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Remote Fix Miniature Photocell -
EMPCR
- Manufacturer:
- ETERNA ETERNA
- Manufacturer Part No:
- EMPCR
- Order Code:
- LA02803
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013845008853
- Technical Datasheet:
- EMPCR Datasheet
Product Overview
- 1500va or 5A inductive load at 60MFD, switching at 70 lux
- Thermoplastic moulding
- IP20 rated
Product Information
- :
- Passive Infrared
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
62 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.8301 (€19.47) | ( ) |
5+ | €15.0696 (€18.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.