You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Brass Threaded Hex Standoff / Spacer, Male to Female, M2.5 x 5mm + 6mm Stud, 4mm A/F -
005.12.053
- Manufacturer:
- ETTINGER ETTINGER
- Manufacturer Part No:
- 005.12.053
- Order Code:
- PC01747
- Product Range
- 05.12 Series
- Technical Datasheet:
- 005.12.053 Datasheet
Product Range Selector (05.12 Series)
See all from this product rangeProduct Overview
- Hex size according to DIN 7168 medium (medium ±0.15 mm)
- Length of half dog point ca. ±0.25 mm
- Screw thread according to DIN 13 part 13, cut
- Screw thread undercut according to DIN 76
- End of screw thread similar to DIN 85 (flat point)
- Brass CuZn40Pb2 (according to DIN 2.0402)
Applications
Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial
Product Information
- :
- Brass
- :
- M2.5
- :
- -
- :
- Hex Male-Female
- :
- 5mm
- :
- 11mm
- :
- 4mm
- :
- 05.12 Series
Technical Documents (1)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 48+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.234 (€0.29) | ( ) |
10+ | €0.1989 (€0.24) | ( ) |
48+ | €0.1755 (€0.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.