You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel Threaded Hex Standoff / Spacer, Male to Female, M3 x 5mm + 6mm Stud, 5.5mm A/F -
005.13.051
- Manufacturer:
- ETTINGER ETTINGER
- Manufacturer Part No:
- 005.13.051
- Order Code:
- PC02585
- Product Range
- 05.13 Series
- Technical Datasheet:
- 005.13.051 Datasheet
Product Range Selector (05.13 Series)
See all from this product rangeProduct Overview
- Base material is steel and zinc plated finish
- Thread size is M3 with standard length of 5mm
- Spacer suited for M3 screws
Applications
Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial
Product Information
- :
- Steel
- :
- M3
- :
- -
- :
- Hex Male-Female
- :
- 5mm
- :
- 11mm
- :
- 5.5mm
- :
- 05.13 Series
Technical Documents (1)
Available for back order
Deliveries start from 27/07/25
Order now. Pay nothing until products are dispatched13 more will be available week commencing 27/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.1755 (€0.22) | ( ) |
25+ | €0.1521 (€0.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.