You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel Round Spacer M5, 8 x 8mm Length x Dia, 5.6mm Inner -
005.65.081
- Manufacturer:
- ETTINGER ETTINGER
- Manufacturer Part No:
- 005.65.081
- Order Code:
- PC02750
- Product Range
- -
- Technical Datasheet:
- 005.65.081 Datasheet
Product Overview
- 1.2mm Wall thickness
Applications
Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial
Product Information
- :
- Steel
- :
- 8mm
- :
- 8mm
- :
- 5.6mm
- :
- Round
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 22/07/25
Order now. Pay nothing until products are dispatched204 more will be available week commencing 22/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.234 (€0.29) | ( ) |
25+ | €0.1989 (€0.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.