You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Nylon Locking PCB Support, 7.9mm Height 3.2mm PCB Hole - 

006.21.807

006.21.807 - Nylon Locking PCB Support, 7.9mm Height 3.2mm PCB Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETTINGER ETTINGER
Manufacturer Part No:
006.21.807
Order Code:
PC02649
Product Range
-
Technical Datasheet:
006.21.807   Datasheet
See all Technical Docs

Product Overview

The 06.21.807 is a natural LCBSBM Circuit Board Support with nylon 66/E 70062/RMS 01 (UL94V-2) construction and adhesive base for fastening. Sticking thread.
  • 3.2mm PCB hole diameter
  • 1.6mm Board thickness
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information


:
Lock-In Support With Adhesive Base

:
Nylon 6.6 (Polyamide 6.6)

:
7.9mm

:
12.7mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

17 In stock Need more?

???PF_PDP_RSP_SUP???

€0.3978 ( €0.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.3978 (€0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €0.3627 (€0.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --