You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M4 x 6mm ZP Steel Pan Head Pozidriv Machine Sems Screw with Serrated Washer -
081.58.423
- Manufacturer:
- ETTINGER ETTINGER
- Manufacturer Part No:
- 081.58.423
- Order Code:
- FN05285
- Product Range
- 081 5x.xxx SEMS Series
- Technical Datasheet:
- 081.58.423 Datasheet
Product Range Selector (081 5x.xxx SEMS Series)
See all from this product rangeProduct Overview
- Steel Construction: Durable and strong, designed to withstand demanding use
- Versatile Application: Pan head allows for use in a variety of materials, ideal for both countersunk and flush installations
Product Information
- :
- M4
- :
- -
- :
- 6mm
- :
- Steel 4.8
- :
- Zinc
- :
- Pan Head Pozidriv
- :
- 081 5x.xxx SEMS Series
Technical Documents (1)
438 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0595 (€0.07) | ( ) |
50+ | €0.0476 (€0.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.