You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Boxed Isolator, 3P+N, IP65, 32A -
LB323PSN
- Manufacturer:
- EUROPA EUROPA
- Manufacturer Part No:
- LB323PSN
- Order Code:
- MC02316
- Technical Datasheet:
- LB323PSN Datasheet
Product Overview
- Enclosed switch disconnector
- 3 pole, 3 pole + switched neutral and 4 pole switch disconnectors
- IP65 rated
- Enclosure glow wire flammability rating 960°C in accordance to EN 60695-2-10
Product Information
- :
- 690V
- :
- 32A
- :
- -
Technical Documents (1)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.929 (€23.28) | ( ) |
5+ | €18.262 (€22.46) | ( ) |
10+ | €17.3535 (€21.34) | ( ) |
25+ | €16.5255 (€20.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.