You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32A 2 Pole Enclosed Changeover Switch, IP65 - 

LBC322P

LBC322P - 32A 2 Pole Enclosed Changeover Switch, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EUROPA EUROPA
Manufacturer Part No:
LBC322P
Order Code:
MC02630
Product Range
-
Technical Datasheet:
LBC322P   Datasheet
See all Technical Docs

Product Overview

  • Padlockable in the OFF position for added security (For up to 3 padlocks)
  • Manual break before make 3 position switch / centre OFF
  • 32A 2 Pole (Insulated Enclosure)
  • Under load operation
  • Earth terminal including
  • Captive +/- terminal screws
  • Lid interlocked with switch in position 1 & 2
  • IP65 Rating
  • All switch ratings AC-21A
  • Manufacturted to IEC60947-3
  • Dimensions: 151x175x95mm

Product Information


:
EN 60947

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€102.9732 ( €126.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €102.9732 (€126.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €99.3656 (€122.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €94.4008 (€116.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €89.90 (€110.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --