You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Lamp with Buzzer, 24V, Amber -
RAD22SM5B
- Manufacturer:
- EUROPA EUROPA
- Manufacturer Part No:
- RAD22SM5B
- Order Code:
- MC02334
- Product Range
- -
- Technical Datasheet:
- RAD22SM5B Datasheet
Product Overview
- 80dB buzzer
- Multi segment assembly
- Long life: 30,000 hours
- Supplied with locking nut
- Current rating: 20mA
Product Information
- :
- 24V
- :
- 24V
- :
- Amber
- :
- Flashing
- :
- Buzzer
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
56 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.267 (€6.48) | ( ) |
5+ | €5.083 (€6.25) | ( ) |
10+ | €4.83 (€5.94) | ( ) |
25+ | €4.5885 (€5.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.