You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Steel Wall Mount Enclosure - 400x400x150mm -
STB404015
- Manufacturer:
- EUROPA EUROPA
- Manufacturer Part No:
- STB404015
- Order Code:
- EN84737
- Also Known As:
- STB404015
- Technical Datasheet:
- STB404015 Datasheet
Product Range Selector (Europa STB)
See all from this product rangeProduct Overview
- Body and door manufactured in 1.2mm to 1.5mm sheet steel
- Top and bottom gland plates manufactured in 2.0mm to 2.5mm sheet steel
- Mounting plate in galvanized zinc steel sheet
- Body and door RAL 7035 (textured finished)
- Coated with standard cycle thermosetting epoxy polyester powder
- Earth stud included
Product Information
- :
- Wall Mount
- :
- Steel
- :
- 400mm
- :
- 400mm
- :
- 150mm
- :
- IP65
- :
- Grey
- :
- NEMA 4
- :
- 15.75"
- :
- 15.75"
- :
- 5.91"
- :
- Europa STB
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €79.7706 (€98.12) | ( ) |
5+ | €77.2902 (€95.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.