You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

N/O Cooling Thermostat - 0°C to 60°C - 

TM-KTS011

TM-KTS011 - N/O Cooling Thermostat - 0°C to 60°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EUROPA EUROPA
Manufacturer Part No:
TM-KTS011
Order Code:
EN85091
Product Range
Enclosure Thermal Management
Technical Datasheet:
TM-KTS011   Datasheet
See all Technical Docs

Product Range Selector (Enclosure Thermal Management)

See all from this product range

Product Overview

  • DIN rail mounting thermostat
  • Ideal for cooling an enclosure
  • Rated to AC-1 standard
  • Rating: 250Vac, 10A
  • Temperature range: 0°C to 60°C
  • Contacts: N/O

Product Information


:
120V

:
15A

:
NO

:
-45°C

:
80°C

:
Enclosure Thermal Management

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

67 In stock

50 more will be available week commencing 09/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

€16.2513 ( €19.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €16.2513 (€19.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --