You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18 Way, 3 Phase Distribution Board with 125A, 4 Pole Isolator & Lockable Door -
TPN06
- Manufacturer:
- EUROPA EUROPA
- Manufacturer Part No:
- TPN06
- Order Code:
- MC02578
- Product Range
- TPN
- Technical Datasheet:
- TPN06 Datasheet
Product Range Selector (TPN)
See all from this product rangeProduct Overview
- Pre-fitted with 125A 4 Pole Isolator
- Direct connect the neutral input using the cage terminal directly connected to the neutral bar
- Two Top Clips Hold Lid in Position
- Front Panel Pozidrive PZ2 x 4
- Lockable Door Handle with Key
- Front Panel Easy Release Mechanism
- Blank Panels for Easy Identification
Product Information
- :
- -
- :
- -
- :
- -
- :
- 125A
- :
- 18Circuits
- :
- 561mm
- :
- 465mm
- :
- 130mm
- :
- TPN
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €237.5217 (€292.15) | ( ) |
3+ | €219.7962 (€270.35) | ( ) |
5+ | €209.1609 (€257.27) | ( ) |
10+ | €194.9805 (€239.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.