You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Overload Relay, 4-6A - 

TR2-D09310

TR2-D09310 - Overload Relay, 4-6A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EUROPA EUROPA
Manufacturer Part No:
TR2-D09310
Order Code:
MC02303
Technical Datasheet:
TR2-D09310   Datasheet
See all Technical Docs

Product Overview

A TR2-D thermal overload relay whiich meets IEC 60947-1, 60947-4-1, NFC 63-650, VDE 0660, BS 4941 approvals.
  • Setting range: 4-6A
  • Tripping class (A): 10
  • Insulation/ operating voltage: 690V/ 600V
  • Frequency limits: 400Hz
  • VDE 0106 protection against finger contact IP2x
  • Dielectric strength @50Hz: IEC 255-5, 6kV
  • Impulse withstand voltage: IEC 801-5, 6kV
  • Tripping threshold (A): 1.14 0.06ln
  • Sensitivity to phase failure: tripping current 25% above In

Product Information


:
4A

:
6A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

21 In stock Need more?

???PF_PDP_RSP_SUP???

€19.964 ( €24.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €19.964 (€24.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €19.2625 (€23.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €18.308 (€22.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €16.8935 (€20.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --