You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Universal Capacitor 7.5uF / 7.5MFD 450V AC - 

11-CA-075

11-CA-075 - Universal Capacitor 7.5uF / 7.5MFD 450V AC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PAXANPAX PAXANPAX
Manufacturer Part No:
11-CA-075
Order Code:
WG22208

Product Overview

A universal capacitor suitable for use in home laundry machines such as washing machines and tumble dryers.
  • Rating: 450Vac
  • 4x 6.3mm terminals
  • Stud and nut mounting
  • Capacitance: 7.5µF
  • Dimensions (ØxL): 35x93mm

Footnotes

Note: Length includes terminals and stud

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€1.9305 ( €2.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.9305 (€2.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --