You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Mylar Speaker, 87mm, 8 Ohm, 12W RMS -
59-A87.00-R01F
- Manufacturer:
- EUROTEC INTERNATIONAL EUROTEC INTERNATIONAL
- Manufacturer Part No:
- 59-A87.00-R01F
- Order Code:
- LS00459
Product Overview
Product Information
- :
- Speaker
- :
- General Purpose
- :
- 12W
- :
- 8ohm
- :
- 87mm
- :
- 12W
- :
- -
- :
- 90dB
- :
- Round with Square Frame
- :
- 3.425"
- :
- 200Hz
- :
- 8kHz
- :
- -
- :
- Panel Mount
- :
- 87mm
- :
- 34mm
- :
- 3.425"
- :
- 1.339"
Technical Documents (0)
20 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
150 more will be available week commencing 21/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
150 more will be available week commencing 21/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.3827 (€9.08) | ( ) |
10+ | €6.4584 (€7.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.