You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12mm x 2.5m Mammoth Powerful Grip Double Sided Tape, Clear -
2POWERGRIP12
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- 2POWERGRIP12
- Order Code:
- SA02154
- Product Range
- Everbuild - Mammoth Powerful Grip Tape
- Also Known As:
- GTIN UPC EAN: 5029347605896
- Technical Datasheet:
- 2POWERGRIP12 Datasheet
Product Range Selector (Everbuild - Mammoth Powerful Grip Tape)
See all from this product rangeProduct Overview
- Bonds virtually any material, indoors/outdoors including; ceramics, brickwork, wood, metal, plastic & PVC
- Moisture resistant and will not degrade with UV light
- Ideal for use in the home, industry, construction and office
- Can be used in many applications to replace drilling, plugging and unsightly screws
Product Information
- :
- Double Sided
- :
- Synthetic Rubber Adhesive
- :
- -
- :
- 2.5m
- :
- Clear
- :
- 8.2ft
- :
- 31.5 mil (0.8 mm)
- :
- 8.2ft
- :
- 2.5m
- :
- 0.472"
- :
- 12mm
- :
- Everbuild - Mammoth Powerful Grip Tape
Technical Documents (1)
Also Known As
223 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.1473 (€3.87) | ( ) |
6+ | €2.8431 (€3.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.