You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
904 Black Jack Bitumen Roof Felt Adhesive, Black 2.5L -
90402
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- 90402
- Order Code:
- SA03884
- Also Known As:
- GTIN UPC EAN: 5029347009427
- Technical Datasheet:
- 90402 Datasheet
Product Range Selector (Everbuild - 904 Series)
See all from this product rangeProduct Overview
- Bitumen based adhesive used to bond roofing felt
- Bonding all types of roofing felts to metal, concrete, roofing felt, wood
- Sealing roofing felt laps
- Bonding chippings to final layer of felt
- High bond strength
- Also suitable for gritting
Product Information
- :
- Paint
- :
- Building, Mechanical, Metal Working, Wood
- :
- Container
- :
- Black
- :
- 2.5l
- :
- -
- :
- Everbuild - 904 Series
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.837 (€23.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.