You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Jack All Weather Roof Coating, 5 Litre -
90505
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- 90505
- Order Code:
- SA03214
- Also Known As:
- GTIN UPC EAN: 5029347009557
- Technical Datasheet:
- 90505 Datasheet
Product Overview
- Specifically designed for overcoating leaking roofs
- Dries to a tough black coating
- Fast drying
- Unaffected by water immediately after application
- Can be applied when rain is imminent
- Can also be used to bond felt
- May be applied to waterproof and re-seal many different types of roof coverings
- 5 Litre
Product Information
- :
- Paint
- :
- Building, Mechanical, Metal Working, Wood
- :
- Canister
- :
- Black
- :
- 5l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.517 (€27.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.