You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aquaseal Liquid Roof Waterproofing System, Grey 7kg -
AQLIQRFGY7
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- AQLIQRFGY7
- Order Code:
- SA03404
- Also Known As:
- GTIN UPC EAN: 5029347614164
- Technical Datasheet:
- AQLIQRFGY7 Datasheet
Product Overview
- Suitable for use with both new and old roofs
- Moisture curing technology – no catalyst required
- Fast curing – rain resistant after 10 minutes
- All weather product
- Ready to use – apply with brush or roller
- Forms a seamless membrane
- Can be reinforced
- Easily recoated, no stripping required
- Provides cost effective life-cycle extension of failing roofs
- Vapour permeable – allows substrate to breathe
- Elastic – retains flexibility even at low temperatures
- Compatible with common substrates: Cement, concrete, brick, stone, metals, wood, tiles etc
Product Information
- :
- Protective
- :
- Industrial
- :
- Container
- :
- Grey
- :
- -
- :
- 7kg
- :
- -
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €57.546 (€70.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.