You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B1 Gun Grade Firefoam Expanding Foam, 750ml -
B1FIREGUN
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- B1FIREGUN
- Order Code:
- SA02635
- Product Range
- Everbuild - Firefoam
- Also Known As:
- GTIN UPC EAN: 5029347611729
- Technical Datasheet:
- B1FIREGUN Datasheet
Product Range Selector (Everbuild - Firefoam)
See all from this product rangeProduct Overview
- Fire resistant for up to 4 hours in certain joint configurations
- Expands on application to up to 50 times the can contents
- For use on PVCu, plastic, brick, stone, concrete, metals and timber
- Meets test requirements of BS 476 Part 20 and DIN 4102 Part 1 for Construction Materials; Class B2
- Size: 750ml canister
Product Information
- :
- Solvent Free
- :
- Household, Mechanical
- :
- Cartridge
- :
- 750ml
- :
- -
- :
- Everbuild - Firefoam
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.1056 (€17.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.