You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Caulk Once Acrylic Decorators Caulk, White 380ml -
CLKONCEWE4
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- CLKONCEWE4
- Order Code:
- SA03087
- Product Range
- Everbuild - Acrylic Decorators Caulk
- Also Known As:
- GTIN UPC EAN: 5029347612962
- Technical Datasheet:
- CLKONCEWE4 Datasheet
Product Range Selector (Everbuild - Acrylic Decorators Caulk)
See all from this product rangeProduct Overview
- Fast drying - can be overpainted in 1 hour
- Permanently flexible
- Easy water clean up
- Excellent slump resistance
- Ideal for sealing and filling cracks and gaps prior to decorating
- For use around skirting boards, ceiling cornices, window and door frames
- Can be used to fill damaged plaster
Product Information
- :
- Caulk
- :
- Glass, Metals, Paintings, Plastics, Wood
- :
- Cartridge
- :
- White
- :
- 380ml
- :
- -
- :
- Everbuild - Acrylic Decorators Caulk
Technical Documents (2)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.5396 (€5.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.