You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Evercryl Emergency Roof Repair, Clear 310ml Cartridge -
EVCCLCART
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- EVCCLCART
- Order Code:
- SA03892
- Also Known As:
- GTIN UPC EAN: 5029347612375
- Technical Datasheet:
- EVCCLCART Datasheet
Product Range Selector (Everbuild - Evercryl Roof Repair)
See all from this product rangeProduct Overview
- Instant waterproofing repair for all roofs, even in the wet
- General sealing, maintenance, repair and waterproofing of most common roofs in wet or dry conditions
- For use on concrete, fibre/cement, roofing felt, mastic asphalt, existing bituminous roof coatings
- Rigid uPVC, corrugated iron, metals, slates, brickwork, tiles, lead, copper and zinc
- Waterproofing guttering (plastic and metal), downpipes, gully’s, flashings, upstands, vents and leadwork
- May be applied in damp and wet conditions
- Formulated from lightfast acrylic polymers to withstand sunlight for longer periods than traditional bitumen
- Fibre re-enforced to bridge small cracks
- Primerless adhesion to most bituminous and non-porous surfaces
Product Information
- :
- Protective
- :
- Building, Mechanical, Metal Working, Wood
- :
- Cartridge
- :
- Transparent
- :
- 310ml
- :
- -
- :
- Everbuild - Evercryl Roof Repair
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.0792 (€11.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.