You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Evercryl One Coat Instant Waterproofing Roof Coating, Grey 2.5kg -
EVCGY02
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- EVCGY02
- Order Code:
- SA02171
- Product Range
- Everbuild - Evercryl Waterproofer
- Also Known As:
- GTIN UPC EAN: 5029347600709
- Technical Datasheet:
- EVCGY02 Datasheet
Product Range Selector (Everbuild - Evercryl Waterproofer)
See all from this product rangeProduct Overview
- Effective on all common roofing surfaces and gutters
- Provides instant roof repairs even in the wet and on wet surfaces
- May also be applied in frosty conditions down to -5°C
- Instantly waterproof when applied
- Dries to a smooth, seamless, flexible membrane which resists algae and fungal growth
- Will bridge small cracks and requires only a one coat brush application
- Gives instant and total water protection, even in areas subject to ponding
- Does not require primer on sound non-porous surfaces
- Covers 1.5m² per kg (approx.)
Product Information
- :
- Protective
- :
- Electrical, Electronics
- :
- Tub
- :
- Grey
- :
- -
- :
- 2.5kg
- :
- Everbuild - Evercryl Waterproofer
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.9289 (€35.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.