You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fix & Fill Expanding Foam, 750ml -
EVFF7
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- EVFF7
- Order Code:
- SA02637
- Product Range
- Everbuild - Fix & Fill Expanding Foam
- Also Known As:
- GTIN UPC EAN: 5029347000097
- Technical Datasheet:
- EVFF7 Datasheet
Product Range Selector (Everbuild - Fix & Fill Expanding Foam)
See all from this product rangeProduct Overview
- Fills irregular gaps, fixes framework, insulates and deadens sound
- Expands on application to up to 50 times the can contents
- For use on PVCu, plastic, brick, stone, concrete, metals and timber
- Can be cut, sawn, plastered and sealed over after approximately 1 hour
- Size: 750ml Canister
Product Information
- :
- Solvent Free
- :
- Building and Decorating
- :
- Aerosol
- :
- 750ml
- :
- -
- :
- Everbuild - Fix & Fill Expanding Foam
Technical Documents (2)
Also Known As
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.6212 (€9.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.