You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
External Frame Sealant, Stone 300ml -
EXTST
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- EXTST
- Order Code:
- SA02016
- Also Known As:
- GTIN UPC EAN: 5029347000608
- Technical Datasheet:
- EXTST Datasheet
Product Range Selector (Everbuild - External Frame Sealant)
See all from this product rangeProduct Overview
- Acrylic based sealant that provides a long lasting, permanently flexible seal
- Can be overpainted when cured
- Contains anti-fungal compound to prevent mould growth
- Solvent free
- Lasts up to 15 years
- Size: C3 Cartridge
Product Information
- :
- Acrylic
- :
- General Purpose
- :
- Cartridge
- :
- Brown
- :
- 300ml
- :
- -
- :
- Everbuild - External Frame Sealant
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9952 (€3.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.