You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fill & Skim Ready Mixed Plaster, 5L -
FILLSKIM5
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- FILLSKIM5
- Order Code:
- SA03618
- Also Known As:
- GTIN UPC EAN: 5029347603229
- Technical Datasheet:
- FILLSKIM5 Datasheet
Product Overview
- For covering textured paint surfaces and for restoring old pitted/uneven plastered walls/ceilings in just one quick application
- For internal repairs over plaster, wood, brick, stone and rendering
- The ideal choice for electricians, plumbers, joiners and general builders as a one coat patching plaster for small repair jobs
- Fills holes down to 25mm in one application
- Ready mixed & easy to apply patching plaster
Product Information
- :
- Polymer
- :
- Building and Decorating
- :
- Tub
- :
- 5l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.9362 (€42.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.