You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fill Once Ready Mixed Filler, White 650ml -
FILONCE06
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- FILONCE06
- Order Code:
- SA03089
- Product Range
- Everbuild - Fill Once
- Also Known As:
- GTIN UPC EAN: 5029347602154
- Technical Datasheet:
- FILONCE06 Datasheet
Product Range Selector (Everbuild - Fill Once)
See all from this product rangeProduct Overview
- No need to build up layers of filler - fills up to 50mm deep in one application
- Can be nailed or screwed once fully dried
- No sanding required - finishes to a smooth surface
- No sagging - the lightweight properties of FILL ONCE prevent sagging even on ceilings
- Non-shrink - will not shrink back whilst drying
- Quick drying - ready to paint/paper in just 30 mins
- Overpaintable with most paints
- Internal or external use
- Dries brilliant white
- Ideal for filling gaps and holes in: Plaster, Brick, Stone, Wood or Render
Product Information
- :
- Polymer
- :
- Building and Decorating
- :
- Tub
- :
- 650ml
- :
- -
- :
- Everbuild - Fill Once
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.5878 (€10.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.