You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
703 Fix & Grout Tile Adhesive, 7.5kg -
FIX05
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- FIX05
- Order Code:
- SA02084
- Also Known As:
- GTIN UPC EAN: 5029347070359
- Technical Datasheet:
- FIX05 Datasheet
Product Range Selector (Everbuild - Fix & Grout Adhesive)
See all from this product rangeProduct Overview
- For bathrooms, kitchens and showers
- Easy to trowel with good wet edge
- Ready mixed formula - no mixing, no mess. Apply straight from the tub
- Excellent water resistance
- Extremely high bond strength
- Compressible - allows for slight thermal movement
- Contains a fungicide - prevents mould growth to the grout
- Dries to a brilliant white finish
- Easier to apply than most competitive adhesives
- Conforms to BS 5980 as a Type 2 Class AA adhesive and EN12004 Type D2T
Product Information
- :
- -
- :
- Tub
- :
- White
- :
- -
- :
- 7.5kg
- :
- Everbuild - Fix & Grout Adhesive
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.6739 (€25.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.