You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Jack Self Adhesive Flashing Tape DIY Roll, 225mm x 3m -
FLDIY225
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- FLDIY225
- Order Code:
- SA03902
- Also Known As:
- GTIN UPC EAN: 5029347099107
- Technical Datasheet:
- FLDIY225 Datasheet
Product Range Selector (Everbuild - Flashing Tape)
See all from this product rangeProduct Overview
- Self-adhesive flashing tape with a natural lead-look finish
- Replaces need for lead flashing
- Self-adhesive - requires no separate glue
- Suitable for most flashing applications
- Suitable for general repair to existing flashing
- Suitable for repairing lead gutters, cracks in concrete and replacing lost lead flashing
Product Information
- :
- Self Adhesive
- :
- Natural
- :
- -
- :
- 9.84ft
- :
- 3m
- :
- 8.85"
- :
- 225mm
- :
- Everbuild - Flashing Tape
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.5968 (€21.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.