You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Forever White Grout Cleaner / Reviver, 200ml -
FWREVIVE
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- FWREVIVE
- Order Code:
- SA02080
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029347606152
- Technical Datasheet:
- FWREVIVE Datasheet
Product Overview
- Apply to grout using the easy to use applicator, allow to dry and remove excess with a damp cloth
- Contains Mould Shield, one of the world's leading anti-bacterial solutions
- Guaranteed to stop mould, mildew and bacterial growth
- Ideal for showers, bathrooms, wetrooms, kitchens etc.
- Powershower proof
- 10 Year protection
- Colour: Arctic White
- Size: 200ml Tube
Product Information
- :
- -
- :
- Tube
- :
- White
- :
- 200ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
21 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.7213 (€7.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.